
* Images are for reference only
MT41K256M8DA-125 IT:K
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT41K256M8DA-125 IT:K
- JLCPCB Part #
- C2063887
- Package
- FBGA-78(8x10.5)
- Description
- -40℃~+95℃ 1.283V~1.45V 12mA 2Gbit 39mA 800MHz DDR3L SDRAM FBGA-78(8x10.5) DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 54
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 54
In-stock Item Pricing
Qty Unit Price
1+
$11.3733
10+
$9.7012
30+
$8.6815
100+
$7.8276
Welcome back, may I help you?